LM108AH vs LM108AH/883 feature comparison

LM108AH Linear Technology

Buy Now Datasheet

LM108AH/883 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code METAL CAN
Package Description METAL CAN-8 METAL CAN, TO-99, 8 PIN
Pin Count 8
Manufacturer Package Code H
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.002 µA 0.003 µA
Bias Current-Max (IIB) @25C 0.002 µA 0.002 µA
Common-mode Reject Ratio-Min 96 dB 85 dB
Common-mode Reject Ratio-Nom 110 dB 96 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 1000 µV 1000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Low-Offset NO YES
Neg Supply Voltage Limit-Max -20 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.6 mA 0.8 mA
Supply Voltage Limit-Max 20 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 80000 25000
Base Number Matches 4 4
Low-Bias NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -15 V
Package Code TO-99
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Screening Level MIL-STD-883
Slew Rate-Nom 0.3 V/us
Supply Voltage-Nom (Vsup) 15 V
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 1000
Wideband NO

Compare LM108AH with alternatives

Compare LM108AH/883 with alternatives