LM108AH/883
vs
5962R9863702QGA
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
METAL CAN
|
BCY
|
Package Description |
, CAN8,.2
|
,
|
Pin Count |
8
|
8
|
Manufacturer Package Code |
H
|
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.003 µA
|
0.003 µA
|
Bias Current-Max (IIB) @25C |
0.002 µA
|
|
Common-mode Reject Ratio-Nom |
110 dB
|
96 dB
|
Frequency Compensation |
NO
|
|
Input Offset Voltage-Max |
1000 µV
|
1000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-T8
|
JESD-609 Code |
e0
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-20 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supplies |
+-5/+-20 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Supply Current-Max |
0.6 mA
|
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Dose |
MIL-STD-883 V
|
100k Rad(Si) V
|
Voltage Gain-Min |
40000
|
|
Base Number Matches |
5
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare LM108AH/883 with alternatives
Compare 5962R9863702QGA with alternatives