LM108AD
vs
MC1741CDR2
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP,
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Average Bias Current-Max (IIB) |
|
0.8 µA
|
Common-mode Reject Ratio-Min |
|
70 dB
|
Common-mode Reject Ratio-Nom |
|
90 dB
|
Input Offset Voltage-Max |
|
7500 µV
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
4.9 mm
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Seated Height-Max |
|
1.75 mm
|
Slew Rate-Nom |
|
0.5 V/us
|
Supply Current-Max |
|
2.8 mA
|
Supply Voltage Limit-Max |
|
18 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Unity Gain BW-Nom |
|
1000
|
Voltage Gain-Min |
|
20000
|
Width |
|
3.9 mm
|
|
|
|
Compare LM108AD with alternatives
Compare MC1741CDR2 with alternatives