LLS2G121MERAHA vs NRLR121M400V25X25SF feature comparison

LLS2G121MERAHA Nichicon Corporation

Buy Now Datasheet

NRLR121M400V25X25SF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer NICHICON CORP NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 120 µF 120 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1130 mA 1130 mA
Surface Mount NO NO
Terminal Pitch 8.5 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
ESR 2073 mΩ
JESD-609 Code e3
Leakage Current 0.65727 mA
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.15
Terminal Finish Tin (Sn)

Compare LLS2G121MERAHA with alternatives

Compare NRLR121M400V25X25SF with alternatives