Part Details for NRLR121M400V25X25SF by NIC Components Corp
Overview of NRLR121M400V25X25SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR121M400V25X25SF
NRLR121M400V25X25SF CAD Models
NRLR121M400V25X25SF Part Data Attributes
|
NRLR121M400V25X25SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR121M400V25X25SF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 120uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2073 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.65727 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1130 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR121M400V25X25SF
This table gives cross-reference parts and alternative options found for NRLR121M400V25X25SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR121M400V25X25SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2121VAM2525LKN0810 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR121M400V25X25SF vs 2121VAM2525LKN0810 |
2121VAM2525LKN5850 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR121M400V25X25SF vs 2121VAM2525LKN5850 |
LH400M0120BP3-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF, | YAGEO Corporation | NRLR121M400V25X25SF vs LH400M0120BP3-2525 |
1121VAM2525LKN78E0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR121M400V25X25SF vs 1121VAM2525LKN78E0 |
2121VAM2525LKN1850 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR121M400V25X25SF vs 2121VAM2525LKN1850 |
SLPX121M400C1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | NRLR121M400V25X25SF vs SLPX121M400C1P3A |
QP127M2G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 120uF | Man Yue Technology Holdings Ltd | NRLR121M400V25X25SF vs QP127M2G |
2121VAM2525LKN0850 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR121M400V25X25SF vs 2121VAM2525LKN0850 |
2121VAM2525LKN08F0 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR121M400V25X25SF vs 2121VAM2525LKN08F0 |
2121VAM2525LKN5810 | CAP,AL2O3,120UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLR121M400V25X25SF vs 2121VAM2525LKN5810 |