LLQ2012-E15NK vs CI0805-R015-KBQ feature comparison

LLQ2012-E15NK TOKO Inc

Buy Now Datasheet

CI0805-R015-KBQ RCD Components Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOKO INC RCD COMPONENTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.17 Ω 0.17 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 50 50
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 3400 MHz 3900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q MEASURED AT 500 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 500 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Case/Size Code 0805
Construction Rectangular
JESD-609 Code e0
Package Height 1.52 mm
Package Length 2 mm
Package Style SMT
Package Width 1.47 mm
Packing Method Bulk
Terminal Finish TIN LEAD

Compare LLQ2012-E15NK with alternatives

Compare CI0805-R015-KBQ with alternatives