CI0805-R015-KBQ vs KQT0402TD15NK feature comparison

CI0805-R015-KBQ RCD Components Inc

Buy Now Datasheet

KQT0402TD15NK KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RCD COMPONENTS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805
Construction Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.17 Ω 0.172 Ω
Inductance-Nom (L) 0.015 µH 0.015 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm
Package Length 2 mm
Package Style SMT
Package Width 1.47 mm
Packing Method Bulk
Quality Factor-Min (at L-nom) 50 24
Rated Current-Max 0.6 A 0.56 A
Self Resonance Frequency 3900 MHz 3280 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish TIN LEAD
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 500 MHz
Tolerance 10% 10%
Base Number Matches 1 1

Compare CI0805-R015-KBQ with alternatives

Compare KQT0402TD15NK with alternatives