LLMCA321611T380NG vs LCMCC321611T480NG feature comparison

LLMCA321611T380NG TAIYO YUDEN

Buy Now Datasheet

LCMCC321611T480NG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code unknown unknown
DC Resistance-Max 0.005 Ω 0.005 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 38 OHM Ω 48 OHM Ω
Packing Method TR, EMBOSSED TR, EMBOSSED
Rated Current 6 A 6 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Screening Level AEC-Q200

Compare LLMCA321611T380NG with alternatives

Compare LCMCC321611T480NG with alternatives