Part Details for LCMCC321611T480NG by TAIYO YUDEN
Overview of LCMCC321611T480NG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMCC321611T480NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCMCC321611T480NGCT-ND
|
DigiKey | FERRITE BEAD 48 OHM 1206 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1275 In Stock |
|
$0.0568 / $0.2000 | Buy Now |
DISTI #
LCMCC321611T480NG
|
Avnet Americas | Ferrite Bead 48Ohm 6A 5Milliohms Wirewound 2-Pin 1206 Emboss T/R - Tape and Reel (Alt: LCMCC321611T480NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0816 | Buy Now |
DISTI #
963-LCMCC321611T480N
|
Mouser Electronics | Ferrite Beads HI CURR 1206 48 OHM RoHS: Compliant | 2000 |
|
$0.4590 / $0.9000 | Buy Now |
DISTI #
V36:1790_17653310
|
Arrow Electronics | Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Date Code: 2305 | Americas - 20000 |
|
$0.0262 / $0.0539 | Buy Now |
|
Future Electronics | Wire Wound Ferrite Bead Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0800 / $0.0903 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0648 / $0.0831 | Buy Now |
DISTI #
66750889
|
Verical | Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2305 | Americas - 20000 |
|
$0.0262 | Buy Now |
DISTI #
LCMCC321611T480NG
|
TTI | Ferrite Beads HI CURR 1206 48 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0560 / $0.0610 | Buy Now |
Part Details for LCMCC321611T480NG
LCMCC321611T480NG CAD Models
LCMCC321611T480NG Part Data Attributes
|
LCMCC321611T480NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCMCC321611T480NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 48 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 6 A | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |
Alternate Parts for LCMCC321611T480NG
This table gives cross-reference parts and alternative options found for LCMCC321611T480NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMCC321611T480NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBMCC321611T480NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | LCMCC321611T480NG vs LBMCC321611T480NG |
BBUP00321611500Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | LCMCC321611T480NG vs BBUP00321611500Y00 |
LLMCC321611T480NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | LCMCC321611T480NG vs LLMCC321611T480NG |
ABUP00321611121Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | LCMCC321611T480NG vs ABUP00321611121Y00 |
LMMCA321611T380NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | LCMCC321611T480NG vs LMMCA321611T380NG |
BBUP00321611300Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | LCMCC321611T480NG vs BBUP00321611300Y00 |
ABUP00321611101Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | LCMCC321611T480NG vs ABUP00321611101Y00 |
ABUP00321611300Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | LCMCC321611T480NG vs ABUP00321611300Y00 |
ABUP00321611800Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | LCMCC321611T480NG vs ABUP00321611800Y00 |
BBUP00321611500Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Chilisin Electronics Corp | LCMCC321611T480NG vs BBUP00321611500Y00 |