LLA35VB4700M vs B41821A7478M002 feature comparison

LLA35VB4700M Chemi-Con

Buy Now Datasheet

B41821A7478M002 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP TDK CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 4700 µF 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.329 mA 1.645 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 2690 mA 2300 mA
Surface Mount NO NO
Tan Delta 0.18 0.2
Terminal Shape WIRE WIRE
Base Number Matches 1 2
ESR 70 mΩ
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare LLA35VB4700M with alternatives

Compare B41821A7478M002 with alternatives