Part Details for B41821A7478M002 by TDK Corporation
Overview of B41821A7478M002 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B41821A7478M002
B41821A7478M002 CAD Models
B41821A7478M002 Part Data Attributes
|
B41821A7478M002
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B41821A7478M002
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.645 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B41821A7478M002
This table gives cross-reference parts and alternative options found for B41821A7478M002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B41821A7478M002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
35PK472MCA16X35.5 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | B41821A7478M002 vs 35PK472MCA16X35.5 |
ESMG350ETB472MMP1S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | B41821A7478M002 vs ESMG350ETB472MMP1S |
ESMG350ETC472MN35S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | B41821A7478M002 vs ESMG350ETC472MN35S |
35YK4700MCC16X25 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B41821A7478M002 vs 35YK4700MCC16X25 |
B41821A7478M001 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | B41821A7478M002 vs B41821A7478M001 |
NRSA472M35V22X36F2 | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, CAN | B41821A7478M002 vs NRSA472M35V22X36F2 |
ESMG350EFC472MMP1S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | B41821A7478M002 vs ESMG350EFC472MMP1S |
ESMG350EFM472MP30S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | B41821A7478M002 vs ESMG350EFM472MP30S |
B41821A7478M003 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, CAN | B41821A7478M002 vs B41821A7478M003 |
B41821A7478M008 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | B41821A7478M002 vs B41821A7478M008 |