LL4731A vs DL4731AT/R feature comparison

LL4731A Bkc Semiconductors Inc

Buy Now Datasheet

DL4731AT/R Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer BKC SEMICONDUCTORS INC FORMOSA MICROSEMI CO LTD
Package Description O-LELF-R2
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 9 Ω 9 Ω
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 400 Ω
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.3 V 4.3 V
Reverse Current-Max 50 µA
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5% 4.6%
Working Test Current 58 mA 58 mA
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare LL4731A with alternatives

Compare DL4731AT/R with alternatives