DL4731AT/R vs CLL4731A feature comparison

DL4731AT/R Formosa Microsemi Co Ltd

Buy Now Datasheet

CLL4731A Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FORMOSA MICROSEMI CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 9 Ω 9 Ω
Number of Elements 1 1
Operating Temperature-Max 200 °C 200 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 4.3 V 4.3 V
Surface Mount YES YES
Voltage Tol-Max 4.6% 5%
Working Test Current 58 mA 58 mA
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code MELF
Package Description MELF-2
Pin Count 2
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Knee Impedance-Max 400 Ω
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Reverse Test Voltage 1 V
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END

Compare DL4731AT/R with alternatives

Compare CLL4731A with alternatives