LL4681 vs CLL4681TRLEADFREE feature comparison

LL4681 International Semiconductor Inc

Buy Now Datasheet

CLL4681TRLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC CENTRAL SEMICONDUCTOR CORP
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.05 mA 0.05 mA
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD-80
Additional Feature LOW LEVEL
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN

Compare LL4681 with alternatives

Compare CLL4681TRLEADFREE with alternatives