There are no models available for this part yet.
Overview of CLL4681TRLEADFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Renewable Energy
CAD Models for CLL4681TRLEADFREE by Central Semiconductor Corp
Part Data Attributes for CLL4681TRLEADFREE by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOD
|
Package Description
|
O-LELF-R2
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD-80
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW LEVEL
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
2.4 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.05 mA
|
Alternate Parts for CLL4681TRLEADFREE
This table gives cross-reference parts and alternative options found for CLL4681TRLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4681TRLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL4681 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CLL4681TRLEADFREE vs CDLL4681 |
LL4681 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | International Semiconductor Inc | CLL4681TRLEADFREE vs LL4681 |
CDLL4681E3 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | CLL4681TRLEADFREE vs CDLL4681E3 |