LL4150
vs
1N4148D2A-JQRS.SEM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Part Package Code
MELF
Package Description
GLASS, MINIMELF-2
HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Additional Feature
HIGH RELIABILITY, ULTRAFAST
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
R-CDSO-N2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
0.4 A
0.2 A
Package Body Material
GLASS
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
75 V
Reverse Recovery Time-Max
0.006 µs
0.005 µs
Surface Mount
YES
YES
Terminal Form
WRAP AROUND
NO LEAD
Terminal Position
END
DUAL
Base Number Matches
24
2
Application
GENERAL PURPOSE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Compare 1N4148D2A-JQRS.SEM with alternatives