LL2012-FH1N5S vs L-15C1N5SV6E feature comparison

LL2012-FH1N5S TOKO Inc

Buy Now Datasheet

L-15C1N5SV6E Johanson Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TOKO INC JOHANSON TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Base Number Matches 1 2
Pbfree Code Yes
Core Material CERAMIC
DC Resistance 0.1 Ω
Inductance-Nom (L) 0.0015 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Quality Factor-Min (at L-nom) 10
Rated Current-Max 0.3 A
Self Resonance Frequency 6000 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 20%

Compare LL2012-FH1N5S with alternatives

Compare L-15C1N5SV6E with alternatives