LL2012-FH1N5S vs L-14C1N5S-E feature comparison

LL2012-FH1N5S TOKO Inc

Buy Now Datasheet

L-14C1N5S-E Johanson Dielectrics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TOKO INC JOHANSON DIELECTRICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Base Number Matches 1 2
Core Material CERAMIC
DC Resistance 0.1 Ω
Inductance-Nom (L) 0.0015 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Quality Factor-Min (at L-nom) 8
Rated Current-Max 0.3 A
Self Resonance Frequency 17000 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Special Feature INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 100 MHz
Tolerance 20%

Compare LL2012-FH1N5S with alternatives

Compare L-14C1N5S-E with alternatives