LL016477M vs EAVH160ETD471MJ20S feature comparison

LL016477M Maxcap Electronics Sdn Bhd

Buy Now Datasheet

EAVH160ETD471MJ20S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MAXCAP ELECTRONICS SDN BHD NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 20 mm 20 mm
Manufacturer Series LL(16V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 550 mA
Series LL(16V)
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Leakage Current 0.2256 mA
Mounting Feature THROUGH HOLE MOUNT
Packing Method AMMO PACK
Surface Mount NO
Tan Delta 0.16
Terminal Shape WIRE

Compare LL016477M with alternatives

Compare EAVH160ETD471MJ20S with alternatives