Part Details for EAVH160ETD471MJ20S by Chemi-Con
Overview of EAVH160ETD471MJ20S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EAVH160ETD471MJ20S
EAVH160ETD471MJ20S CAD Models
EAVH160ETD471MJ20S Part Data Attributes
|
EAVH160ETD471MJ20S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EAVH160ETD471MJ20S
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2256 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EAVH160ETD471MJ20S
This table gives cross-reference parts and alternative options found for EAVH160ETD471MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EAVH160ETD471MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UFG1C471MPM1TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | EAVH160ETD471MJ20S vs UFG1C471MPM1TD |
RDL470M16TR5210X20 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | EAVH160ETD471MJ20S vs RDL470M16TR5210X20 |
8471LCM1020NP04J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | EAVH160ETD471MJ20S vs 8471LCM1020NP04J |
UKL1C471MPD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | EAVH160ETD471MJ20S vs UKL1C471MPD1CP |
8471LCM1020NPN1M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | EAVH160ETD471MJ20S vs 8471LCM1020NPN1M |
UKL1C471MPD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | EAVH160ETD471MJ20S vs UKL1C471MPD1CT |
8471LCM1020NPN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | EAVH160ETD471MJ20S vs 8471LCM1020NPN40 |
NNR471M16V10X20TBF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EAVH160ETD471MJ20S vs NNR471M16V10X20TBF |
BSME160ETE471MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | EAVH160ETD471MJ20S vs BSME160ETE471MJ20S |
8471LCM1020NPN5A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF | EAVH160ETD471MJ20S vs 8471LCM1020NPN5A |