LKS2A152MESB vs SLH158M100S1A5S25K feature comparison

LKS2A152MESB Nichicon Corporation

Buy Now Datasheet

SLH158M100S1A5S25K Teapo Electronic Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NICHICON CORP TEAPO ELECTRONIC CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00 8532.22.00.40
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
JESD-609 Code e3
Leakage Current 1.1619 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2450 mA 2750 mA
Surface Mount NO
Tan Delta 0.25
Terminal Finish MATTE TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Packing Method Bulk
Series LH

Compare LKS2A152MESB with alternatives

Compare SLH158M100S1A5S25K with alternatives