SLH158M100S1A5S25K vs MALIEYN07BU415L42K feature comparison

SLH158M100S1A5S25K Teapo Electronic Corporation

Buy Now Datasheet

MALIEYN07BU415L42K Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TEAPO ELECTRONIC CORP VISHAY INTERTECHNOLOGY INC
Package Description , ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 25 mm 25 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Bulk BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2750 mA 3000 mA
Series LH
Terminal Pitch 10 mm 10 mm
Base Number Matches 1 2
Additional Feature REFERENCE STANDARD: IEC60384-4
ESR 179 mΩ
JESD-609 Code e3
Leakage Current 1.039 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN

Compare SLH158M100S1A5S25K with alternatives

Compare MALIEYN07BU415L42K with alternatives