LK115D25-TR
vs
LD1117D25
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Nom
0.17 V
1.1 V
Input Voltage-Max
20 V
10 V
Input Voltage-Min
3.5 V
3.9 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Length
4.9 mm
4.9 mm
Load Regulation-Max
0.02%
0.01%
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
1.3 A
Output Voltage1-Max
2.625 V
2.55 V
Output Voltage1-Min
2.375 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.75 mm
1.75 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
5%
2%
Width
3.9 mm
3.9 mm
Base Number Matches
1
4
Rohs Code
Yes
Adjustability
FIXED
Dropout Voltage1-Max
1.2 V
Input Voltage Absolute-Max
15 V
JESD-609 Code
e4
Line Regulation-Max
0.006%
Moisture Sensitivity Level
1
Number of Outputs
1
Package Equivalence Code
SOP8,.25
Technology
BIPOLAR
Terminal Finish
NICKEL PALLADIUM GOLD
Compare LK115D25-TR with alternatives
Compare LD1117D25 with alternatives