LK115D25-TR vs L4931ABD25 feature comparison

LK115D25-TR STMicroelectronics

Buy Now Datasheet

L4931ABD25 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Nom 0.17 V 0.4 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 3.5 V 3.2 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Load Regulation-Max 0.02% 0.035%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.1 A 0.25 A
Output Voltage1-Max 2.625 V 2.55 V
Output Voltage1-Min 2.375 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 2%
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Adjustability FIXED
Dropout Voltage1-Max 0.8 V
Input Voltage Absolute-Max 20 V
JESD-609 Code e4
Line Regulation-Max 0.015%
Moisture Sensitivity Level 1
Number of Outputs 1
Package Equivalence Code SOP8,.25
Technology BIPOLAR
Terminal Finish NICKEL PALLADIUM GOLD

Compare LK115D25-TR with alternatives

Compare L4931ABD25 with alternatives