ISO256P vs ISO121BG feature comparison

ISO256P Burr-Brown Corp

Buy Now Datasheet

ISO121BG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP ROCHESTER ELECTRONICS INC
Package Description DIP, DIP28,.6 DIP,
Reach Compliance Code unknown unknown
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 0.007 MHz 60 MHz
Common Mode Voltage-Max 1500 V 3500 V
Isolation Voltage-Min 1500 V 3500 V
JESD-30 Code R-PDMA-T16 R-CDIP-T16
JESD-609 Code e0 e4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified COMMERCIAL
Supply Current-Max 55 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code DIP
Pin Count 40
Length 50.925 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 4.83 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm

Compare ISO256P with alternatives