LI0805H750R-10 vs BBGK00201209121Y00 feature comparison

LI0805H750R-10 Laird, A DuPont Business

Buy Now Datasheet

BBGK00201209121Y00 Pulse Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LAIRD TECHNOLOGIES INC PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
kg CO2e/kg 6.59
Average Weight (mg) 5
CO2e (mg) 32.95
Samacsys Description FERRITE BEAD 75 OHM 0805 1LN
Samacsys Manufacturer Laird-Signal Integrity Products
Samacsys Modified On 2023-03-07 16:10:32
Category CO2 Kg 6.59
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2015-06-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Case Code 0805
Construction Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 1000 MHz
Frequency-Min 25 MHz
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 75 OHM Ω 120 OHM Ω
Packing Method TR TR, PAPER, 7 INCH
Rated Current 0.8 A 0.8 A
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Factory Lead Time 14 Weeks

Compare LI0805H750R-10 with alternatives

Compare BBGK00201209121Y00 with alternatives