LI0805H750R-10 vs LI0805H800R-10 feature comparison

LI0805H750R-10 Steward, Inc

Buy Now Datasheet

LI0805H800R-10 Laird, A DuPont Business

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer STEWARD INC LAIRD TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 75 OHM Ω 80 OHM Ω
Packing Method TAPE AND REEL PAPER, TR, 7 INCH
Rated Current 0.8 A 0.8 A
Terminal Finish Tin (Sn)
Width 1.25 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Laird Technologies

Compare LI0805H800R-10 with alternatives