LHT350M0330BPF43530 vs ESMH351VSN331MA30T feature comparison

LHT350M0330BPF43530 YAGEO Corporation

Buy Now Datasheet

ESMH351VSN331MA30T Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 2.31 mA 2.31 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 1800 mA 1870 mA
Surface Mount NO NO
Tan Delta 0.15 0.15
Terminal Finish TIN TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ESR 753 mΩ

Compare LHT350M0330BPF43530 with alternatives

Compare ESMH351VSN331MA30T with alternatives