ESMH351VSN331MA30T
vs
CEAWF2V331M40
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NIPPON CHEMI-CON CORP
UNITED CHEMI-CON INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
753 mΩ
1000 mΩ
JESD-609 Code
e3
Leakage Current
2.31 mA
2 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
350 V
350 V
Ripple Current
1870 mA
1720 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.2
Terminal Finish
TIN
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
2
2
Manufacturer Series
CEAWF
Compare ESMH351VSN331MA30T with alternatives