SM99122B2A@20.000000MHZ vs LHGAT5BNSM320.0M,-/-/50/I feature comparison

SM99122B2A@20.000000MHZ MMD

Buy Now Datasheet

LHGAT5BNSM320.0M,-/-/50/I Statek Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC STATEK CORP
Reach Compliance Code unknown compliant
Fall Time-Max 10 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 7.14mm x 5.13mm x 1.78mm
Rise Time-Max 10 ns 8 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 1 1
Additional Feature TUBE
Number of Terminals 4

Compare SM99122B2A@20.000000MHZ with alternatives

Compare LHGAT5BNSM320.0M,-/-/50/I with alternatives