EXO-3-20.000MHZ vs LHGAT5BTSM120.0M,20/100/-/I feature comparison

EXO-3-20.000MHZ KYOCERA Crystal Device Corporation

Buy Now Datasheet

LHGAT5BTSM120.0M,20/100/-/I Statek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KYOCERA CORP STATEK CORP
Reach Compliance Code unknown compliant
Fall Time-Max 15 ns 8 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Manufacturer Series EXO-3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 50 pF 15 pF
Physical Dimension 12.8mm x 7mm x 5.08mm 7.14mm x 5.13mm x 1.78mm
Rise Time-Max 15 ns 8 ns
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 60/40 % 60/40 %
Base Number Matches 3 1
Pbfree Code Yes
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE
JESD-609 Code e4
Number of Terminals 4
Terminal Finish GOLD

Compare EXO-3-20.000MHZ with alternatives

Compare LHGAT5BTSM120.0M,20/100/-/I with alternatives