LHA150F-48 vs LEA150F-48 feature comparison

LHA150F-48 Cosel USA Inc

Buy Now Datasheet

LEA150F-48 Cosel USA Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COSEL CO LTD COSEL CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Date Of Intro 2019-10-15
Samacsys Manufacturer Cosel
Analog IC - Other Type AC-DC POWER FACTOR CORRECTION MODULE AC-DC REGULATED POWER SUPPLY MODULE
Approvals CUL, EN, UL UL, CUL, EN, FCC, IEC
Efficiency (Main Output) 93% 87%
Input Voltage-Max 264 V 264 V
Input Voltage-Min 85 V 85 V
Input Voltage-Nom 100 V 100 V
JESD-30 Code R-XXMA-X R-XXFM-X
Length 160 mm 222 mm
Line Regulation-Max 0.09216% 0.09216%
Load Regulation-Max 0.5% 0.625%
Number of Functions 1 1
Number of Outputs 1 1
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Output Current-Max 3.2 A 3.2 A
Output Voltage-Max 50 V 50 V
Output Voltage-Min 46 V 46 V
Output Voltage-Nom 48 V 48 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XFM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out) 0.10605 Vrms 0.1414 Vrms
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 153.6 W 153.6 W
Trim/Adjustable Output NO NO
Warm-up Time 0.7 s 0.5 s
Width 75 mm 75 mm
Base Number Matches 12 16
Package Description ,
Additional Feature 120 -370VDC INPUT ALSO AVAILABLE

Compare LHA150F-48 with alternatives

Compare LEA150F-48 with alternatives