LHA150F-48
vs
LHA150F-48-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COSEL CO LTD
COSEL CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2019-10-15
Samacsys Manufacturer
Cosel
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CUL, EN, UL
CUL, EN, UL
Efficiency (Main Output)
93%
93%
Input Voltage-Max
264 V
264 V
Input Voltage-Min
85 V
85 V
Input Voltage-Nom
100 V
100 V
JESD-30 Code
R-XXMA-X
R-XXMA-X
Length
160 mm
160 mm
Line Regulation-Max
0.09216%
0.09216%
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-10 °C
Output Current-Max
3.2 A
3.2 A
Output Voltage-Max
50 V
50 V
Output Voltage-Min
46 V
46 V
Output Voltage-Nom
48 V
48 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XMA
XMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Ripple Voltage (Main Out)
0.10605 Vrms
0.10605 Vrms
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
153.6 W
153.6 W
Trim/Adjustable Output
NO
NO
Warm-up Time
0.7 s
0.7 s
Width
75 mm
75 mm
Base Number Matches
1
1
Package Description
,
Switching Frequency-Max
300 kHz
Compare LHA150F-48 with alternatives
Compare LHA150F-48-C with alternatives