LH57128-25 vs 27C128-25E/P feature comparison

LH57128-25 Sharp Corp

Buy Now Datasheet

27C128-25E/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP MICROCHIP TECHNOLOGY INC
Package Description 0.600 INCH, PLASTIC, DIP-28 0.600 INCH, PLASTIC, DIP-28
Reach Compliance Code unknown unknown
Access Time-Max 250 ns 250 ns
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Memory Density 131072 bit 131072 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Organization 16KX8 16KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.71
I/O Type COMMON
Length 36.32 mm
Package Equivalence Code DIP28,.6
Programming Voltage 13 V
Seated Height-Max 4.83 mm
Standby Current-Max 0.0001 A
Supply Current-Max 0.025 mA
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare LH57128-25 with alternatives

Compare 27C128-25E/P with alternatives