There are no models available for this part yet.
Overview of LH57128-25 by Sharp Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for LH57128-25 by Sharp Corp
Part Data Attributes for LH57128-25 by Sharp Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SHARP CORP
|
Package Description
|
0.600 INCH, PLASTIC, DIP-28
|
Reach Compliance Code
|
unknown
|
Access Time-Max
|
250 ns
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Memory Density
|
131072 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
16384 words
|
Number of Words Code
|
16000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
16KX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Alternate Parts for LH57128-25
This table gives cross-reference parts and alternative options found for LH57128-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH57128-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27X128-255PI | OTP ROM, 16KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | LH57128-25 vs AM27X128-255PI |
TMS27PC128NE | 16KX8 OTPROM, 250ns, PDIP28 | Texas Instruments | LH57128-25 vs TMS27PC128NE |
AM27X128-255PC | OTP ROM, 16KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 | Spansion | LH57128-25 vs AM27X128-255PC |
MBM27C128P-25P | OTP ROM, 16KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 | FUJITSU Semiconductor Limited | LH57128-25 vs MBM27C128P-25P |
TMS27PC128NL4 | 16KX8 OTPROM, 250ns, PDIP28 | Texas Instruments | LH57128-25 vs TMS27PC128NL4 |
27C128-25E/P | 16K X 8 OTPROM, 250 ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | LH57128-25 vs 27C128-25E/P |
TMS27PC128-25NE4 | 16KX8 OTPROM, 250ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Texas Instruments | LH57128-25 vs TMS27PC128-25NE4 |
TMS27PC128NL | 16KX8 OTPROM, 250ns, PDIP28 | Texas Instruments | LH57128-25 vs TMS27PC128NL |
NMC27C128BN250 | 16KX8 OTPROM, 250ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | LH57128-25 vs NMC27C128BN250 |
AM27C128-255PI | OTP ROM, 16KX8, 250ns, CMOS, PDIP28, PLASTIC, DIP-28 | AMD | LH57128-25 vs AM27C128-255PI |