LH54V0235HM-25 vs SN74V235-10PAG feature comparison

LH54V0235HM-25 Sharp Corp

Buy Now Datasheet

SN74V235-10PAG Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SHARP CORP TEXAS INSTRUMENTS INC
Package Description LQFP, QFP64,.6SQ,32 GREEN, PLASTIC, TQFP-64
Reach Compliance Code unknown compliant
Access Time-Max 17 ns 6.5 ns
Cycle Time 25 ns 10 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e4
Length 14 mm 10 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX18 2KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP TFQFP
Package Equivalence Code QFP64,.6SQ,32 TQFP64,.47SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.2 mm
Supply Current-Max 0.19 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 10 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code QFP
Pin Count 64
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Clock Frequency-Max (fCLK) 166 MHz
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LH54V0235HM-25 with alternatives

Compare SN74V235-10PAG with alternatives