LH54V0235HM-25 vs IDT72235LB12TF feature comparison

LH54V0235HM-25 Sharp Corp

Buy Now Datasheet

IDT72235LB12TF Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP INTEGRATED DEVICE TECHNOLOGY INC
Package Description LQFP, QFP64,.6SQ,32 LFQFP, QFP64,.47SQ,20
Reach Compliance Code unknown not_compliant
Access Time-Max 17 ns 8 ns
Cycle Time 25 ns 12 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e0
Length 14 mm 10 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 18 18
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX18 2KX18
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LFQFP
Package Equivalence Code QFP64,.6SQ,32 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 0.19 mA 0.25 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 10 mm
Base Number Matches 1 1
Part Package Code QFP
Pin Count 64
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 83.3 MHz
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.005 A
Time@Peak Reflow Temperature-Max (s) 30

Compare LH54V0235HM-25 with alternatives

Compare IDT72235LB12TF with alternatives