LH54V0225U-35
vs
IDT72225LA50J8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
0.950 INCH, PLASTIC, LCC-68
QCCJ,
Reach Compliance Code
unknown
compliant
Access Time-Max
20 ns
Cycle Time
35 ns
50 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e0
e0
Length
24.1808 mm
Memory Density
18432 bit
18432 bit
Memory Width
18
18
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1KX18
1KX18
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.1808 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
LCC
Pin Count
68
ECCN Code
EAR99
HTS Code
8542.32.00.71
Moisture Sensitivity Level
3
Output Characteristics
3-STATE
Compare LH54V0225U-35 with alternatives
Compare IDT72225LA50J8 with alternatives