LH5496HHU80
vs
CM3P-67201AL-55
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
MATRA MHS
|
Package Description |
0.450 INCH, PLASTIC, LCC-32
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
80 ns
|
55 ns
|
Cycle Time |
100 ns
|
70 ns
|
JESD-30 Code |
R-PQCC-J32
|
R-PDIP-T28
|
Length |
13.97 mm
|
|
Memory Density |
4608 bit
|
4608 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
28
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
512X9
|
512X9
|
Output Enable |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.55 mm
|
|
Supply Current-Max |
0.1 mA
|
0.07 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.43 mm
|
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
Additional Feature |
|
RETRANSMIT; 2V DATA RETENTION
|
Output Characteristics |
|
3-STATE
|
|
|
|
Compare LH5496HHU80 with alternatives
Compare CM3P-67201AL-55 with alternatives