Part Details for LH5496HHU80 by Sharp Corp
Overview of LH5496HHU80 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for LH5496HHU80
LH5496HHU80 CAD Models
LH5496HHU80 Part Data Attributes
|
LH5496HHU80
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5496HHU80
Sharp Corp
FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.450 INCH, PLASTIC, LCC-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 80 ns | |
Cycle Time | 100 ns | |
JESD-30 Code | R-PQCC-J32 | |
Length | 13.97 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for LH5496HHU80
This table gives cross-reference parts and alternative options found for LH5496HHU80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5496HHU80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7201SA80J | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | LH5496HHU80 vs IDT7201SA80J |
IDT7201LA80JB | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | LH5496HHU80 vs IDT7201LA80JB |
IDT7201LA80J | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | LH5496HHU80 vs IDT7201LA80J |
IDT7201SA80J | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | LH5496HHU80 vs IDT7201SA80J |
MK4501K80 | 512X9 OTHER FIFO, 80ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | LH5496HHU80 vs MK4501K80 |
LH5496HU80 | FIFO, 512X9, Asynchronous, CMOS, PQCC32, 0.450 INCH, PLASTIC, LCC-32 | Sharp Corp | LH5496HHU80 vs LH5496HU80 |
MK4501K-80 | 512X9 OTHER FIFO, 80ns, PQCC32, PLASTIC, LCC-32 | STMicroelectronics | LH5496HHU80 vs MK4501K-80 |
IDT7201LA80J8 | FIFO, 512X9, 80ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | LH5496HHU80 vs IDT7201LA80J8 |