LH540202D15 vs CY7C425-15PI feature comparison

LH540202D15 Sharp Corp

Buy Now Datasheet

CY7C425-15PI Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP CYPRESS SEMICONDUCTOR CORP
Package Description 0.300 INCH, PLASTIC, DIP-28 0.300 INCH, PLASTIC, DIP-28
Reach Compliance Code unknown not_compliant
Cycle Time 25 ns 25 ns
JESD-30 Code R-PDIP-T28 R-PDIP-T28
JESD-609 Code e0 e0
Length 34.67 mm 35.4965 mm
Memory Density 9216 bit 9216 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 1KX9 1KX9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.826 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 28
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 15 ns
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 40 MHz
Memory IC Type OTHER FIFO
Output Characteristics 3-STATE
Package Equivalence Code DIP28,.3
Parallel/Serial PARALLEL
Standby Current-Max 0.008 A
Supply Current-Max 0.1 mA

Compare LH540202D15 with alternatives

Compare CY7C425-15PI with alternatives