LH540201U-20 vs KM75C01AJ-20 feature comparison

LH540201U-20 Sharp Corp

Buy Now Datasheet

KM75C01AJ-20 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SAMSUNG SEMICONDUCTOR INC
Package Description 0.450 INCH, PLASTIC, LCC-32 QCCJ, LDCC32,.5X.6
Reach Compliance Code unknown unknown
Access Time-Max 20 ns 20 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 30 ns 30 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Length 13.995 mm 13.97 mm
Memory Density 4608 bit 4608 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512X9 512X9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.455 mm 11.43 mm
Base Number Matches 1 1
Part Package Code QFJ
Pin Count 32
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 33.33 MHz
Memory IC Type OTHER FIFO
Package Equivalence Code LDCC32,.5X.6
Standby Current-Max 0.005 A
Supply Current-Max 0.15 mA

Compare LH540201U-20 with alternatives

Compare KM75C01AJ-20 with alternatives