LH540201U-20
vs
QS7201-20JR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
QUALITY SEMICONDUCTOR INC
Package Description
0.450 INCH, PLASTIC, LCC-32
Reach Compliance Code
unknown
unknown
Access Time-Max
20 ns
20 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Cycle Time
30 ns
30 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e0
e0
Length
13.995 mm
Memory Density
4608 bit
4608 bit
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
512X9
512X9
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.56 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.455 mm
Base Number Matches
1
3
Clock Frequency-Max (fCLK)
33.33 MHz
Memory IC Type
OTHER FIFO
Package Equivalence Code
LDCC32,.5X.6
Standby Current-Max
0.005 A
Supply Current-Max
0.1 mA
Compare LH540201U-20 with alternatives
Compare QS7201-20JR with alternatives