LH53CV32800T vs KM23V32005BETY-10 feature comparison

LH53CV32800T Sharp Corp

Buy Now Datasheet

KM23V32005BETY-10 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SAMSUNG SEMICONDUCTOR INC
Package Description 12 X 18 MM, PLASTIC, TSOP1-48 TSOP1,
Reach Compliance Code unknown unknown
Access Time-Max 100 ns 100 ns
Additional Feature CONFIGURABLE AS 2M X 16 USER SELECTABLE 3.3V VCC; CONFIGURABLE AS 2M X 16
JESD-30 Code R-PDSO-G48 R-PDSO-G48
Length 16.4 mm 16.4 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 4MX8 4MX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 0.12 mA 0.04 mA
Supply Voltage-Max (Vsup) 3.6 V 3.3 V
Supply Voltage-Min (Vsup) 3 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm 12 mm
Base Number Matches 1 1
Part Package Code TSOP1
Pin Count 48
ECCN Code EAR99
HTS Code 8542.32.00.71
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Temperature Grade OTHER

Compare LH53CV32800T with alternatives

Compare KM23V32005BETY-10 with alternatives