LH5332C00AD
vs
M27V322-150XF1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SHARP CORP
|
STMICROELECTRONICS
|
Package Description |
DIP-42
|
0.315 X 0.630 INCH, ROHS COMPLIANT, CERAMIC, FDIP-42
|
Reach Compliance Code |
unknown
|
compliant
|
Access Time-Max |
120 ns
|
150 ns
|
JESD-30 Code |
R-PDIP-T42
|
R-CDIP-T42
|
Memory Density |
33554432 bit
|
33554432 bit
|
Memory IC Type |
MASK ROM
|
UVPROM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
42
|
42
|
Number of Words |
2097152 words
|
2097152 words
|
Number of Words Code |
2000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Organization |
2MX16
|
2MX16
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
WDIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE, WINDOW
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
0.08 mA
|
0.03 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.465 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
3.135 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
42
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.61
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e3
|
Length |
|
54.635 mm
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
DIP42,.6
|
Seated Height-Max |
|
5.72 mm
|
Standby Current-Max |
|
0.00006 A
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
15.24 mm
|
|
|
|
Compare LH5332C00AD with alternatives
Compare M27V322-150XF1 with alternatives