LH5332A00D
vs
K3N6C4000C-DC15
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
SAMSUNG SEMICONDUCTOR INC
Package Description
DIP-42
DIP, DIP42,.6
Reach Compliance Code
unknown
compliant
Access Time-Max
150 ns
150 ns
JESD-30 Code
R-PDIP-T42
R-PDIP-T42
Memory Density
33554432 bit
33554432 bit
Memory IC Type
MASK ROM
MASK ROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
42
42
Number of Words
2097152 words
2097152 words
Number of Words Code
2000000
2000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
2MX16
2MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.065 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
Part Package Code
DIP
Pin Count
42
ECCN Code
EAR99
HTS Code
8542.32.00.71
JESD-609 Code
e0
Length
52.42 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
DIP42,.6
Seated Height-Max
5.08 mm
Standby Current-Max
0.00005 A
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare LH5332A00D with alternatives
Compare K3N6C4000C-DC15 with alternatives