LH532048N
vs
M27C202-90N1TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SHARP CORP
STMICROELECTRONICS
Package Description
0.525 INCH, PLASTIC, SOP-40
10 X 14 MM, PLASTIC, TSOP-40
Reach Compliance Code
unknown
not_compliant
Category CO2 Kg
12
12
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Access Time-Max
100 ns
90 ns
JESD-30 Code
R-PDSO-G40
R-PDSO-G40
JESD-609 Code
e0
e0
Memory Density
2097152 bit
2097152 bit
Memory IC Type
MASK ROM
OTP ROM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
40
40
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX16
128KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP1
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.075 mA
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
TSOP
Pin Count
40
ECCN Code
EAR99
HTS Code
8542.32.00.71
Candidate List Date
2018-06-27
SVHC Over MCV
7439-92-1
EFUP
50
I/O Type
COMMON
Length
12.4 mm
Package Equivalence Code
TSSOP40,.56,20
Seated Height-Max
1.2 mm
Standby Current-Max
0.0001 A
Terminal Pitch
0.5 mm
Width
10 mm
Compare LH532048N with alternatives
Compare M27C202-90N1TR with alternatives