LH531000BM-15 vs KM23C4100BFP-20 feature comparison

LH531000BM-15 Sharp Corp

Buy Now Datasheet

KM23C4100BFP-20 Samsung Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SHARP CORP SAMSUNG SEMICONDUCTOR INC
Package Description 14 X 14 MM, PLASTIC, QFP-44 WQFP, QFP44,.7SQ,32
Reach Compliance Code unknown unknown
Access Time-Max 150 ns 200 ns
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e0 e0
Length 14 mm 14 mm
Memory Density 1048576 bit 4194304 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 131072 words 262144 words
Number of Words Code 128000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 256K16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP WQFP
Package Equivalence Code QFP44,.5SQ,32 QFP44,.7SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.3 mm 2.8 mm
Standby Current-Max 0.0001 A 0.00005 A
Supply Current-Max 0.035 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Pin Count 44
ECCN Code EAR99
HTS Code 8542.32.00.71
Alternate Memory Width 8

Compare LH531000BM-15 with alternatives

Compare KM23C4100BFP-20 with alternatives