LH4161CH
vs
INA117SMQ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
BURR-BROWN CORP
Part Package Code
BCY
Package Description
, CAN10,.23
TO-99,
Pin Count
10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
5 µA
Bias Current-Max (IIB) @25C
6 µA
Common-mode Reject Ratio-Nom
94 dB
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
1000 µV
JESD-30 Code
O-MBCY-W10
O-MBCY-W8
JESD-609 Code
e0
e4
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
1
Number of Terminals
10
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Package Body Material
METAL
METAL
Package Equivalence Code
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
200 V/us
Slew Rate-Nom
300 V/us
2.6 V/us
Supply Current-Max
6.8 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
50000
Voltage Gain-Min
350
Wideband
NO
Base Number Matches
2
2
Package Code
TO-99
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare LH4161CH with alternatives
Compare INA117SMQ with alternatives