LH4106CN vs OPA676SG/883B feature comparison

LH4106CN Texas Instruments

Buy Now Datasheet

OPA676SG/883B Burr-Brown Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP BURR-BROWN CORP
Package Description DIP, DIP16,.3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 6 µA
Bias Current-Max (IIB) @25C 6 µA 35 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 90 dB
Frequency Compensation YES NO
Input Offset Voltage-Max 15000 µV 2000 µV
JESD-30 Code R-PDIP-T16 R-XDIP-T16
JESD-609 Code e0 e0
Length 21.755 mm
Low-Offset NO NO
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Slew Rate-Min 120 V/us 200 V/us
Slew Rate-Nom 170 V/us
Supply Current-Max 20 mA
Supply Voltage Limit-Max 7.5 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology HYBRID BIPOLAR
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 34000
Voltage Gain-Min 1000 1000
Width 7.62 mm
Base Number Matches 2 1
Screening Level 38535Q/M;38534H;883B
Wideband YES

Compare LH4106CN with alternatives

Compare OPA676SG/883B with alternatives